Cypress CY37032P44-125JC technical specifications.
| Package/Case | PLCC |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macro Cells | 32 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 125 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY37032P44-125JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.