
Complex Programmable Logic Device (CPLD) featuring 32 macrocells and 37 programmable I/Os. This surface mount IC operates at a maximum frequency of 200MHz with a 6ns propagation delay. It offers 960 gates and is housed in a 44-pin TQFP package. The device supports a 5V operating supply voltage and is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Cypress CY37032P44-200AXC technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 960 |
| Number of I/Os | 37 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 37 |
| Operating Supply Voltage | 5V |
| Package Quantity | 320 |
| Packaging | Tray |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37032P44-200AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
