Cypress CY37032VP48-143BAC technical specifications.
| Package/Case | BGA |
| Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY37032VP48-143BAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.