
Programmable Logic Device (PLD) featuring 64 macrocells and 2000 gates. This CMOS device operates at a maximum frequency of 200MHz with a 6ns propagation delay. It offers 69 programmable I/Os and is housed in a 100-pin TQFP package for surface mounting. The PLD supports an operating supply voltage of 5V, with a range of 4.75V to 5.25V, and is lead-free and RoHS compliant.
Cypress CY37064P100-200AXC technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 69 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37064P100-200AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
