Cypress CY37064P44-125YMB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY37064P44-125YMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
