Cypress CY37064P44-154JXI technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Macrocells | 64 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37064P44-154JXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
