Cypress CY37064P84-125JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| Speed Grade | 125 |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37064P84-125JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
