
CMOS EE PLD with 128 macrocells and 3800 gates, offering 69 programmable I/Os. Features a 12ns propagation delay and operates at a maximum frequency of 100MHz. This surface mount component is housed in a TQFP package and supports an operating supply voltage of 5V, with a range of 4.75V to 5.25V. It operates between 0°C and 70°C and is RoHS compliant.
Cypress CY37128P100-100AXC technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3800 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 69 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37128P100-100AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.