
Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 3800 gates. This surface mount device operates at a maximum frequency of 83MHz with a propagation delay of 15ns. It offers 69 programmable I/Os and utilizes EEPROM memory. The CPLD is housed in a 100-pin TQFP package and operates within a voltage range of 3V to 3.6V, with a nominal supply voltage of 3.3V. Designed for commercial temperature grades, it has a maximum operating temperature of 70°C.
Cypress CY37128VP100-83AXCT technical specifications.
| Package/Case | TQFP |
| Frequency | 83MHz |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 3800 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 69 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Series | Ultra37000™ |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37128VP100-83AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
