Cypress CY37128VP160-83AXCT technical specifications.
| Package/Case | TQFP |
| Frequency | 83MHz |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 3800 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Series | Ultra37000™ |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37128VP160-83AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.