
Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 3800 gates. This surface mount component operates at 3.3V with a frequency of 83MHz and a propagation delay of 15ns. It offers 133 programmable I/Os and is housed in a 160-pin TQFP package. Operating temperature range is -40°C to 85°C, with a maximum supply voltage of 3.6V.
Cypress CY37128VP160-83AXIT technical specifications.
| Package/Case | TQFP |
| Frequency | 83MHz |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 3800 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Series | Ultra37000™ |
| Speed Grade | 83 |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37128VP160-83AXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
