
High-performance EE PLD featuring 192 macrocells and 5700 gates. This CMOS device operates at a maximum frequency of 125MHz with a propagation delay of 10ns. It offers 125 programmable I/Os and supports a wide operating supply voltage range of 4.75V to 5.25V. Packaged in a 160-pin TQFP (1.4mm height), this surface-mount component is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Cypress CY37192P160-125AXC technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 5700 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 125 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37192P160-125AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
