
CMOS EE PLD with 192 macrocells and 5700 gates, operating at up to 125MHz. Features a 10ns propagation delay and 125 programmable I/Os. This surface mount device is housed in a 160-pin TQFP package, with an operating supply voltage of 5V (4.5V to 5.5V range). It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Cypress CY37192P160-125AXI technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 5700 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 125 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37192P160-125AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.