
CMOS EEPLD with 192 macrocells and 5700 gates, operating at up to 83MHz. Features 125 programmable I/Os and a 15ns propagation delay. Packaged in a 160-pin TQFP (24x24mm, 1.4mm height) with matte tin contact plating, suitable for surface mounting. Operates from a 4.75V to 5.25V supply voltage range, with a commercial temperature grade from 0°C to 70°C. RoHS compliant and lead-free.
Cypress CY37192P160-83AXC technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 83MHz |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 5700 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 125 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Speed Grade | 83 |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37192P160-83AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
