Cypress CY37192VP160-66AC technical specifications.
| Package/Case | TQFP |
| Number of Logic Blocks (LABs) | 12 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37192VP160-66AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
