
The CY37256VP208-100NXC is a 256K x 16 microcontroller from Cypress, packaged in a PQFP with 165 I/Os and 256 macrocells. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device is lead-free and suitable for surface mount applications.
Cypress CY37256VP208-100NXC technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Macrocells | 256 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37256VP208-100NXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.