This 256-bit microcontroller operates at a maximum temperature of 70 degrees Celsius and a minimum of 0 degrees Celsius. It features 197 I/O lines and a maximum clock frequency of 80 MHz. The device is supplied with a nominal voltage of 3.3V, a minimum of 3V, and a maximum of 3.6V. The microcontroller is packaged in a 17 x 17 mm, 1 mm pitch, 256-pin S-PBGA-B256. It is designed for commercial temperature grade applications.
Cypress CY37256VP256-100BBXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| Number of I/O Lines | 197 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY37256VP256-100BBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.