Cypress CY37512P208-100NI technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macro Cells | 512 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 100 |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY37512P208-100NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.