EE PLD, 10ns, CMOS, PQFP208, PLASTIC, QFP-208
Cypress CY37512P208-125NXC technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37512P208-125NXC to view detailed technical specifications.
No datasheet is available for this part.