Cypress CY37512P208-83NC technical specifications.
| Package/Case | PQFP |
| Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY37512P208-83NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
