Cypress CY37512P256-83BGC technical specifications.
| Package/Case | BGA |
| Frequency | 83MHz |
| Lead Free | Contains Lead |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 15000 |
| Number of I/Os | 197 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 197 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37512P256-83BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.