Cypress CY37512P352-125BGC technical specifications.
| Package/Case | BGA |
| Number of Logic Blocks (LABs) | 32 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37512P352-125BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.