The Delta 39K ISR PQFP 48000-Gate Microcontroller is a surface-mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a PQFP package quantity of 48 per tray and is compliant with RoHS regulations. This microcontroller features 48000 gates, 136 I/Os, and 512 macrocells.
Cypress CY39030V208-83NTXC technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 136 |
| Number of Macrocells | 512 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delta 39K™ ISR™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY39030V208-83NTXC to view detailed technical specifications.
No datasheet is available for this part.