Cypress CY39050V208-233NTXC technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 72000 |
| Number of I/Os | 136 |
| Number of Macrocells | 768 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delta 39K™ ISR™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY39050V208-233NTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.