The CY39050V208-83NTXC is a 72,000-gate microcontroller with 136 I/Os and 768 macrocells, packaged in a lead-free PQFP. It operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and available in a tray packaging format with 48 units per package.
Cypress CY39050V208-83NTXC technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 72000 |
| Number of I/Os | 136 |
| Number of Macrocells | 768 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delta 39K™ ISR™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY39050V208-83NTXC to view detailed technical specifications.
No datasheet is available for this part.