Cypress CY39050V256-83BBC technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Propagation Delay | 15ns |
| RAM Size | 122880b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY39050V256-83BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.