Cypress CY39100V208B-200NTC technical specifications.
| Package/Case | PQFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Number of Macro Cells | 1536 |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RAM Size | 245760b |
| RoHS Compliant | No |
| Speed Grade | 200 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY39100V208B-200NTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.