The CY39200V208-83NTXC is a complex programmable logic device (CPLD) from Cypress, featuring 288,000 gates and 136 I/Os. It is packaged in a PQFP and is designed to operate over a temperature range of 0°C to 70°C. This device is lead-free and RoHS compliant, making it suitable for a variety of applications. The CY39200V208-83NTXC is a surface-mount device, available in trays of 24 units.
Cypress CY39200V208-83NTXC technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 288000 |
| Number of I/Os | 136 |
| Number of Macrocells | 3072 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delta 39K™ ISR™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY39200V208-83NTXC to view detailed technical specifications.
No datasheet is available for this part.