The CY39200V388-125MGC is a Delta 39K ISR gate array with 288,000 gates, 294 I/Os, and 3,072 macrocells. It is packaged in a BGA388, 26x26mm, 50-pin configuration and is suitable for surface mount applications. The device operates over a temperature range of 0 to 70°C and is not RoHS compliant. It is available in a tray packaging format with 24 units per package.
Cypress CY39200V388-125MGC technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 288000 |
| Number of I/Os | 294 |
| Number of Macrocells | 3072 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Delta 39K™ ISR™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY39200V388-125MGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.