The CY39200V388-125MGI is a microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 388 terminals and is mounted on the bottom. The device is packaged in a 35mm wide and 35mm long S-PBGA-B388 package. It operates within a supply voltage range of 2.3 to 2.7 volts and has 294 I/O lines. The microcontroller is designed for industrial use and is suitable for a variety of applications.
Cypress CY39200V388-125MGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 35 |
| Length | 35 |
| Pin Count | 388 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of I/O Lines | 294 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY39200V388-125MGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.