Cypress CY39200V676-181MBC technical specifications.
| Package/Case | FBGA |
| Max Frequency | 181MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | SRAM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Macro Cells | 3072 |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RAM Size | 491520b |
| RoHS Compliant | No |
| Speed Grade | 181 |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY39200V676-181MBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.