Cypress CY4606 technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | SPI, 3-WIRE |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EZ-USB HX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY4606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.