Cypress CY4623 technical specifications.
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | enCoRe™II |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY4623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.