Cypress CY4636B technical specifications.
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Series | WirelessUSB™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY4636B to view detailed technical specifications.
No datasheet is available for this part.