Cypress CY4672-69213 technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY4672-69213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.