The CY5107-1X07I is an 18-pin quad clock generator IC from Cypress, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 1.8V. The device has a maximum supply current of 106uA and is available in a DIE-18 package type. This IC is suitable for use in clock and timing applications.
Cypress CY5107-1X07I technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XUUC-N18 |
| Width | 0.9195 |
| Length | 1.3994 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 106 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY5107-1X07I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.