8-bit bus driver with true output, featuring FCT family logic and a single function. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 6.5ns. This 20-terminal device, housed in a CERDIP-20 package, supports military temperature grades from -55°C to 125°C. Designed for positive edge triggering, it boasts a maximum output current (Iol) of 0.012A and a load capacitance of 50pF.
Cypress CY54FCT2374CTDMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.13 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cypress CY54FCT2374CTDMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.