10-bit true output bus driver, FCT family, designed for high-speed digital applications. Features a single function with a 24-pin CDIP package and a nominal supply voltage of 5V. Operates across a wide temperature range from -55°C to 125°C, meeting military specifications. Offers a propagation delay of 11ns and a load capacitance of 300pF.
Cypress CY54FCT827CTDMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 10 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 300 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress CY54FCT827CTDMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.