Cypress CY62126BVLL-70ZI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62126BVLL-70ZI to view detailed technical specifications.
No datasheet is available for this part.