Cypress CY62126DV30L-55BVXET technical specifications.
| Access Time | 55ns |
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62126DV30L-55BVXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
