This 44-pin TSOP2 industrial-grade SRAM IC operates within a temperature range of -40°C to 85°C. It features a 3V to 3.6V supply voltage and a maximum supply current of 0.01A. The device has a maximum access time of 70ns and a standby current of 0.000004A. It is a standard SRAM memory IC with a parallel interface and a common I/O type, offering 64,000 words of memory.
Cypress CY62126DV30L-70ZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Supply Current-Max | 0.01 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000004 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62126DV30L-70ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.