This 48-pin VFBGA package industrial-grade standard SRAM IC features a maximum access time of 70ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 1.65V to 1.95V. The device has 65536 words of memory and is designed for parallel access.
Cypress CY62126EV18LL-70BVXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY62126EV18LL-70BVXI to view detailed technical specifications.
No datasheet is available for this part.