
Asynchronous SRAM chip, 1Mb density, 64K x 16 configuration, offering 45ns access time. Features a 16-bit address bus and operates at 3V supply voltage, with a range of 2.2V to 3.6V. This surface mount component is housed in a VFBGA package and is RoHS compliant, suitable for industrial temperature ranges from -40°C to 85°C.
Cypress CY62126EV30LL-45BVXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 16b |
| Package/Case | VFBGA |
| Density | 1Mb |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 16mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62126EV30LL-45BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
