
1Mb CMOS SRAM, 64K x 16 configuration, featuring 45ns access time. This asynchronous, volatile memory component offers a parallel interface and operates with a supply voltage range of 2.2V to 3.6V, typically 3V. Packaged in a lead-free TSOP-II (44-pin) for surface mounting, it supports a wide operating temperature range from -40°C to 125°C.
Cypress CY62126EV30LL-45ZSXA technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62126EV30LL-45ZSXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
