1Mb CMOS SRAM, 128K x 8 configuration, offers a fast 70ns access time. This asynchronous memory features a parallel interface and operates from a 4.5V to 5.5V supply voltage. Packaged in a 32-pin SOIC (SOIC-32) for surface mounting, it supports a wide operating temperature range of -40°C to 125°C. The component is lead-free and RoHS compliant.
Cypress CY621282BNLL-70SXE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Weight | 0.027023oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY621282BNLL-70SXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.