
1Mb CMOS SRAM, 128K x 8 configuration, offering 70ns access time. This asynchronous, volatile memory features a 17-bit address bus and an 8-bit word size, supporting parallel interface. Packaged in a 32-lead SOIC (0.450 inch body) for surface mounting, it operates from 4.5V to 5.5V with a typical 5V supply. Designed for lead-free and RoHS compliant applications, it functions across a -40°C to 125°C temperature range.
Cypress CY621282BNLL-70SXET technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY621282BNLL-70SXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
