The CY62128BLL-70SXE is a 1Mb asynchronous SRAM with a 17-bit address bus and 8-bit word size. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a surface mount SOIC package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The SRAM has a nominal supply current of 25mA and a maximum operating frequency is not specified.
Cypress CY62128BLL-70SXE technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128BLL-70SXE to view detailed technical specifications.
No datasheet is available for this part.