
The CY62128BNLL-70SXA is a 1Mb SDR SRAM with an access time of 70ns. It operates at a supply voltage of 5V and has a maximum supply current of 15mA. This device is available in a SOIC-32 package and is suitable for surface mount applications. The CY62128BNLL-70SXA is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Cypress CY62128BNLL-70SXA technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1048576b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128BNLL-70SXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.