Cypress CY62128BNLL-70ZAXET technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62128BNLL-70ZAXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.