Cypress CY62128DV30L-55ZAI technical specifications.
| Address Bus Width | 17b |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62128DV30L-55ZAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
